7-1415530-1

Heilind Number:AMP7-1415530-1
Manufacturer:TE Connectivity
Manufacturer Number:7-1415530-1
Datasheet:Agency Approval Document (VDE Certificate)
ECAD Model:
3D Model

Description:

0430 27 0706 00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 7-1415530-1
Amperage:16 A
Mount Type:Panel Mount, Snap Mount
Contact Material:Copper, Silver (AgCu3)
Number of Poles:2
Coil Resistance:17500 Ω
Coil Voltage:230 VAC
Maximum Switching Voltage:270 VDC, 400 VAC
Contact Voltage:250 VAC
Contact Arrangement:2 Form C (CO)
SKU:AMP7-1415530-1

Detailed Description

Meet your power relay needs with our high-quality component, designed for efficient and reliable performance. With an amperage rating of 16A, it's perfect for handling moderate to heavy electrical loads. Featuring a panel mount and snap mount option, installation is a breeze. The contact material of copper and silver ensures excellent conductivity and longevity. With two poles and a contact arrangement of 2 Form C (CO), this relay offers versatile switching capabilities. Operating at a coil voltage of 230VAC, it's suitable for a wide range of applications. Whether you're in industrial, automotive, or consumer electronics, this power relay is a dependable choice. Trust in its durability and efficiency for your next project.