7-1419111-0

Heilind Number:AMP7-1419111-0
Manufacturer:TE Connectivity
Manufacturer Number:7-1419111-0
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

PT371012

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 7-1419111-0
Amperage:10 A
Mount Type:Printed Circuit Board
Contact Material:Silver Nickel (AgNi90/10)
Number of Poles:3
Coil Resistance:192 Ω
Coil Voltage:12 VDC
Maximum Switching Voltage:400 VAC
Contact Voltage:240 VAC
Operating Temperature Range:-40 - 70 °C
Contact Arrangement:3 Form C (3 CO)
SKU:AMP7-1419111-0

Detailed Description

Enhance your electronic systems with the PT371012 power relay, designed for high-performance applications. This relay boasts a durable construction with a printed circuit board mount type, ensuring seamless integration. With a 10A amperage rating and 3 poles, it offers reliable power control. The silver nickel contact material (AgNi90/10) guarantees efficient conductivity, while the 12VDC coil voltage and 192Ω coil resistance optimize energy efficiency. Operating within a wide temperature range of -40 to 70°C, and compliant with RoHS regulations, this relay is suitable for various industrial environments. Its 3 Form C (3 CO) contact arrangement, maximum switching voltage of 400VAC, and contact voltage of 240VAC make it versatile for different applications. Upgrade your relay system with this high-quality component.