| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 7-1423091-3 |
| Amperage: | 30 A |
| Mount Type: | Flange Mount, Panel Mount |
| Contact Material: | Silver Tin Indium (AgSnOInO) |
| Contact Plating: | Silver Tin Oxide (AgSnO) |
| Number of Poles: | 1 |
| Coil Resistance: | 576 Ω |
| Coil Current: | .042 A |
| Coil Voltage: | 24 VDC |
| Output Type: | AC |
| Maximum Output Voltage: | 240 V |
| Maximum Switching Voltage: | 277 VAC |
| Termination Type: | Printed Circuit Terminals |
| Contact Voltage: | 277 VAC |
| Operating Temperature Range: | -55 - 85 °C, -67 - 185 °F |
| Contact Arrangement: | 1 Form A (NO) |
| SKU: | AMP7-1423091-3 |
7-1423091-3
| Heilind Number: | AMP7-1423091-3 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 7-1423091-3 |
| Datasheet: | Agency Approval Document (CQC) |
| ECAD Model: |
Specifications
Detailed Description
The T9AP1D54-24 Power Relay is a reliable solution for high-amperage applications, capable of handling up to 30A of current. With a durable silver tin indium contact material and silver tin oxide plating, it ensures efficient and long-lasting performance. Designed for easy installation, it features both panel and flange mount options. Operating at a coil voltage of 24VDC, it offers a maximum output voltage of 240VAC and can switch up to 277VAC. With a compact design and robust construction, this relay is suitable for a wide range of industrial and commercial uses, while its RoHS compliance underscores its commitment to environmental responsibility. Operating within a wide temperature range, from -55 to 85°C (-67 to 185°F), it guarantees reliable operation even in harsh conditions. Trust the T9AP1D54-24 Power Relay for your high-power switching needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 63306-2 | ![]() | |
| TE Connectivity 63435-1 | ![]() | |
| TE Connectivity 2238209-3 | ![]() |


