7-1437572-3

Heilind Number:AMP7-1437572-3
Manufacturer:TE Connectivity
Manufacturer Number:7-1437572-3
ECAD Model:
3D Model

Description:

TPF11CGRA2=SW P/B NOR-OPEN

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 7-1437572-3
Amperage:.4 A
Mount Type:Through Hole
Contact Material:Copper Alloy
Contact Plating:Gold Over Nickel
Mount Angle:Right Angle
Illumination:No
Contact Configuration:SPST
Actuator Type:Round
Switch Operation:Off - (On)
Actuator Color:Red
Rated Voltage:20 VAC, 20 VDC
SKU:AMP7-1437572-3

Detailed Description

Enhance your control panel with the TPF11CGRA2=SW P/B NOR-OPEN Push Button Switch. This reliable through-hole switch features a durable copper alloy contact material with gold plating for optimal conductivity. Designed for easy operation, it offers a round red actuator for Off-(On) functionality. With a low amperage rating of 0.4 A and a maximum voltage of 20 VAC/20 VDC, it meets industry standards for performance and safety. Its right-angle mount type ensures seamless integration into your circuit board. Compliant with RoHS regulations, this switch is not only efficient but also environmentally friendly. Upgrade your system with this high-quality SPST switch and experience smooth, responsive control every time.