7-1437572-9

Heilind Number:AMP7-1437572-9
Manufacturer:TE Connectivity
Manufacturer Number:7-1437572-9
ECAD Model:
3D Model

Description:

TPF11FGPCES0=TPF11FG-PC-ES

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 7-1437572-9
Amperage:.4 A
Mount Type:Through Hole
Contact Material:Copper Alloy
Contact Plating:Gold Over Nickel
Mount Angle:Vertical
Illumination:No
Contact Configuration:SPDT
Actuator Type:Round
Switch Operation:Off - (On), On - (Off)
Actuator Color:Black
Rated Voltage:20 VAC, 20 VDC
SKU:AMP7-1437572-9

Detailed Description

Enhance your electronic devices with the TPF11FG-PC-ES Push Button Switch, a versatile component designed for reliable performance. With a low amperage rating of .4 A and a durable copper alloy contact material plated in gold over nickel, this switch ensures long-lasting functionality. Its through-hole mount type and vertical orientation provide easy installation, while the black round actuator offers a sleek and professional look. Featuring SPDT contact configuration and Off-(On), On-(Off) switch operation, it offers flexibility in usage. With a rated voltage of 20 VAC and 20 VDC, it is suitable for a wide range of applications. Non-RoHS compliant. Elevate your projects with this high-quality push button switch.