7-1437648-5

Heilind Number:AMP7-1437648-5
Manufacturer:TE Connectivity
Manufacturer Number:7-1437648-5
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

4PCV-05-008=#4 TRIBARRIER TERM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 7-1437648-5
Series:Buchanan 4 Series
Amperage:20 A
Housing Material:Polyamide
Number of Rows:1
Termination Method:Printed Circuit Pin
Pitch:.325 in, 8.26 mm
Voltage:150 V
Mount Angle:Vertical
Screw Size:4-40
Package Quantity:250
Number of Levels:1
Number of Positions:5
GPL:A46
Packaging:Package
Mounting Ears:With
GPL Description:Industrial
Connector and Contact Terminate To:Printed Circuit Board
Product Code:E457
Wire Size:22 - 12 AWG, .3 - 3 mm²
Screw Material:Steel
Length:2.336 in, 59.33 mm
Screw Plating:Zinc
Barrier Strip Style:Tri-Barrier
Terminal Plating:Copper Alloy
Terminal Plating:Tin
Mounting Bushing:With
Mounting Insert:With
Mounting Options:End Mounting Ears
Screw Head Type:Wire Clamp Combo Head
Top Hardware:Wire Clamp Combo Head
Block Style:Open Bottom with Standoffs
Material Flammability Standard:UL 94V-0
Part Aliases:7-1437648-5 4PCV-05-008
SKU:AMP7-1437648-5

Detailed Description

Experience efficient power distribution with our Buchanan 4 Series Barrier Terminal Block. Designed for industrial use, this terminal block features a durable Polyamide housing and Copper Alloy terminals with Tin plating for reliable conductivity. With a current rating of 20 A and a voltage of 150 V, it offers robust performance for your applications. The Printed Circuit Pin termination method and 1-row design make installation a breeze, while the 8.26 mm pitch accommodates various wire sizes from 22 to 12 AWG. The UL 94V-0 flammability standard compliance ensures safety, and the package includes 250 units for your convenience. Whether for end mounting or vertical installation, this terminal block with mounting ears and standoffs is a versatile solution for your connectivity needs. RoHS compliant for environmental responsibility.