| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 7-1437651-0 |
| Color: | Black |
| Amperage: | 25 A |
| Housing Material: | Thermoplastic |
| Number of Contacts: | 3 |
| Number of Rows: | 1 |
| Termination Method: | Printed Circuit |
| Body Orientation: | Right Angle |
| Pitch: | .375 in, 9.53 mm |
| Voltage: | 300 V |
| Mount Angle: | Right Angle |
| Screw Size: | 6-32 |
| Package Quantity: | 250 |
| Number of Levels: | 1 |
| Number of Positions: | 3 |
| GPL: | A46 |
| Packaging: | Package |
| Mounting Ears: | Without |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | E458 |
| Wire Size: | 22 - 12 AWG, .3 - 3 mm² |
| Screw Material: | Steel |
| Length: | 1.186 in, 30.12 mm |
| Screw Plating: | Zinc Chromate |
| Barrier Strip Style: | Tri-Barrier |
| Terminal Plating: | Copper Alloy |
| Terminal Plating Finish: | Bright |
| Terminal Plating: | Tin |
| Mounting Insert: | Without |
| Mounting Options: | None |
| Top Hardware: | Binding Combo Head |
| Block Style: | Open Bottom with Standoffs |
| Standards Met: | UL 94V-0 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 6PCR-03-1224 7-1437651-0 |
| SKU: | AMP7-1437651-0 |
7-1437651-0
Specifications
Detailed Description
Efficiently connect and secure electrical components with this Barrier Terminal Block. Crafted from durable thermoplastic in a sleek black finish, it meets UL 94V-0 standards for safety. With a 25A amperage capacity and 300V voltage rating, it ensures reliable performance. Featuring three contacts in a single row, it's ideal for various applications. The right-angle body orientation and 9.53mm pitch offer versatility in installation. Wave solder capable up to 265°C, it guarantees ease of assembly while its copper alloy terminals with tin plating provide excellent conductivity. Suitable for wire sizes ranging from .3 to 3mm², it accommodates 22-12 AWG. This RoHS-compliant terminal block is a dependable choice for industrial setups.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 9-1437652-5 | 6PCV-06-006=6PCV ASSEMBLY | ![]() |


