7-1462039-2

Heilind Number:AMP7-1462039-2
Manufacturer:TE Connectivity
Manufacturer Number:7-1462039-2
Datasheet:Agency Approval Document (VDE Certificate)
ECAD Model:
3D Model

Description:

IM07DTS=IM RELAY 200 MW 24 V

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 7-1462039-2
Series:Axicom IM
Mount Type:Printed Circuit Board
Terminal Type:PCB-THT
Insertion Loss:-.03 dB at 100 MHz, -.33 dB at 900 MHz
Number of Poles:2
Coil Resistance:2880 Ω
Coil Voltage:24 VDC
Contact Configuration:2 Form C (2 CO)
Maximum Switching Voltage:220 VDC, 250 VAC
Isolation:-18.8 dB at 900 MHz, -37 dB at 100 MHz
Termination Type:Through Hole
Contact Current Rating:5 A
Dimensions:10 x 6 x 5.65 mm, .393 x .236 x .222 in
Coil Type:Monostable
SKU:AMP7-1462039-2

Detailed Description

Enhance signal and communication systems with the Axicom IM07DTS relay, a reliable component designed for printed circuit board mounting. Featuring a 2 Form C contact configuration, it offers seamless switching between two circuits with a maximum voltage rating of 220 VDC or 250 VAC. With a low insertion loss of -.03 dB at 100 MHz and -.33 dB at 900 MHz, it ensures minimal signal interference. The coil operates at 24 VDC, with a resistance of 2880 Ω, making it efficient and durable for various applications. Additionally, its compact dimensions of .393 x .236 x .222 inches (10 x 6 x 5.65 mm) and through-hole termination type facilitate easy installation. RoHS compliant, this relay guarantees both performance and environmental responsibility in a wide range of industries.