7-1462039-5

Heilind Number:AMP7-1462039-5
Manufacturer:TE Connectivity
Manufacturer Number:7-1462039-5
Datasheet:Agency Approval Document (VDE Certificate)
ECAD Model:
3D Model

Description:

IM47DJR=IM RELAY 200MW 24V bis

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 7-1462039-5
Series:Axicom IM
Mount Type:Printed Circuit Board
Terminal Type:PCB-SMT
Insertion Loss:-.03 dB at 100 MHz, -.33 dB at 900 MHz
Number of Poles:2
Coil Resistance:2880 Ω
Coil Voltage:24 VDC
Contact Configuration:2 Form C (2 CO)
Maximum Switching Voltage:220 VDC, 250 VAC
Isolation:-18.8 dB at 900 MHz, -37 dB at 100 MHz
Termination Type:Surface Mount
Contact Current Rating:5 A
Dimensions:10 x 6 x 5.65 mm, .393 x .236 x .222 in
Coil Type:Bistable
SKU:AMP7-1462039-5

Detailed Description

Enhance signal relay performance with the IM47DJR from our Axicom IM series. This PCB-mounted relay, featuring PCB-SMT terminals, ensures seamless integration in your circuitry. Boasting low insertion loss at 100 MHz and 900 MHz, it guarantees minimal signal interference. With a coil resistance of 2880 Ω and a coil voltage of 24 VDC, this relay offers reliable operation. Its 2 Form C contact configuration and maximum switching voltage of 220 VDC, 250 VAC provide versatility for various applications. Achieve superior isolation with attenuation levels of -18.8 dB at 900 MHz and -37 dB at 100 MHz. This Surface Mount termination type relay, with a contact current rating of 5 A, is compactly designed at .393 x .236 x .222 inches (10 x 6 x 5.65 mm). Featuring a bistable coil type and RoHS compliance, it meets environmental standards while delivering high performance in signal and communication relay applications.