| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 7-1546158-3 |
| Color: | Black |
| Series: | Buchanan 6 Series |
| Amperage: | 25 A, 5 A |
| Housing Material: | Thermoplastic |
| Number of Rows: | 1 |
| Termination Method: | Printed Circuit Pin |
| Pitch: | .375 in, 9.53 mm |
| Voltage: | 300 V, 600 V |
| Mount Angle: | Vertical |
| Screw Size: | 6-32 |
| Package Quantity: | 1 |
| Number of Levels: | 1 |
| Number of Positions: | 20 |
| GPL: | A46 |
| Packaging: | Package |
| Mounting Ears: | Without |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | E458 |
| Wire Size: | 22 - 12 AWG, .3 - 3 mm² |
| Screw Material: | Steel |
| Length: | 192.05 mm, 7.561 in |
| Screw Plating: | Zinc Chromate |
| Barrier Strip Style: | Tri-Barrier |
| Terminal Plating: | Copper Alloy |
| Terminal Plating Finish: | Bright |
| Terminal Plating: | Tin |
| Mounting Insert: | Without |
| Mounting Options: | None |
| Screw Head Type: | Combo Phil-Slot |
| Top Hardware: | Binding Combo Head |
| Block Style: | Open Bottom with Standoffs |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 7-1546158-3 6PCV-20-007 |
| SKU: | AMP7-1546158-3 |
7-1546158-3
Specifications
Detailed Description
Discover the sleek functionality of our Buchanan 6 Series Barrier Terminal Block. Ideal for industrial applications, this terminal block features a single row design with 20 positions, accommodating wire sizes ranging from .3 to 3 mm² (22 to 12 AWG). With a durable thermoplastic housing and UL 94V-0 flammability standard, it guarantees safety and reliability. Its printed circuit pin termination method, alongside a pitch of 9.53 mm (.375 in), ensures secure connections. Operating at voltages up to 600V and amperages of 5A and 25A, it's perfect for power distribution. The terminal block's copper alloy terminals with bright tin plating offer excellent conductivity, while the steel screws with zinc chromate plating provide durability. Designed for vertical mounting with 6-32 screws, it boasts a length of 7.561 inches (192.05 mm) and a tri-barrier strip style for efficient organization. RoHS compliant and packaged individually, this connector is a must-have for your connectivity needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-1437654-9 | ![]() |


