| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 7-1622820-3 |
| Size Code: | 2512 |
| Power Rating: | 1 W |
| Termination Type: | Solder |
| Resistance: | 12 KΩ |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 6.4 x 3.2 x .6 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP7-1622820-3 |
7-1622820-3
| Heilind Number: | AMP7-1622820-3 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 7-1622820-3 |
| ECAD Model: |
Specifications
Detailed Description
Elevate your power circuitry with our 2512-sized surface mount resistor. With a robust 1 W power rating and a resistance of 12 KΩ, this component is designed for high-performance applications. Featuring a compact 6.4 x 3.2 x .6 mm form factor, it's perfect for space-constrained designs. The thick film element ensures reliable operation, while the 5% tolerance guarantees precision. With a rated voltage of 200 V and solder termination, installation is a breeze. Trust in the quality of our surface mount resistor for optimal power management in your electronic systems.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-1622820-0 | ![]() |


