7-1676480-4

Heilind Number:AMP7-1676480-4
Manufacturer:TE Connectivity
Manufacturer Number:7-1676480-4
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CRG0402 1% 560R

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 7-1676480-4
Size Code:0402
Power Rating:.063 W
Termination Type:Solder
Resistance:560 Ω
Rated Voltage:50 V
Mounting Style:Surface Mount
Dimensions:1 x .5 x .35 mm
Product:Surface Mount Resistors
Product Type:General Purpose Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP7-1676480-4

Detailed Description

Enhance your electronic projects with our CRG0402 1% 560R resistor. Measuring just 1 x .5 x .35 mm, this compact component delivers a reliable performance with a resistance of 560 Ω and a power rating of .063 W. Perfect for surface mount applications, it features solder termination and is rated for up to 50 V. With a tolerance of 1% and RoHS compliance, you can trust in its precision and environmental responsibility. Whether you're a hobbyist or a professional, this general-purpose resistor, part of our Surface Mount Resistors collection, is a must-have for your toolkit.