| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 7-1676480-5 |
| Size Code: | 0402 |
| Power Rating: | .063 W |
| Termination Type: | Solder |
| Resistance: | 56 KΩ |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1 x .5 x .35 mm |
| Product: | Surface Mount Resistors |
| Product Type: | General Purpose Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP7-1676480-5 |
7-1676480-5
Specifications
Detailed Description
Enhance circuit performance with our CRG0402 1% 56K General Purpose Resistor. Measuring just 1 x .5 x .35 mm, this compact surface mount component offers a precise resistance of 56 KΩ and a power rating of .063 W, making it ideal for a wide range of applications. With a tolerance of 1% and rated voltage of 50 V, it ensures reliability in your designs. RoHS compliant and featuring solder termination, it guarantees easy installation. Trust in our Surface Mount Resistors for efficient and effective electronic systems.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity CRG0805F10K | ![]() |


