7-1676914-9

Heilind Number:AMP7-1676914-9
Manufacturer:TE Connectivity
Manufacturer Number:7-1676914-9
ECAD Model:
3D Model

Description:

YR1 0.1% 649R

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 7-1676914-9
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:649 Ω
Operating Temperature Range:-65 - 155 °C
Rated Voltage:250 V
Dimensions:6.3 x 2.3 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±15 ppm/°C
SKU:AMP7-1676914-9

Detailed Description

Enhance circuit performance with our precision YR1 resistor, offering a low 0.1% tolerance for accurate signal control. Designed for through hole mounting, this axial leaded resistor features a power rating of 0.25 W and a resistance of 649 Ω, ideal for various electronic applications. With a temperature coefficient of ±15 ppm/°C and an operating range of -65 to 155 °C, it ensures reliability in diverse environments. Measuring 6.3 x 2.3 mm, this thin film element is rated for 250 V, making it suitable for high voltage circuits. Crafted with tinned copper leads for efficient connectivity, it guarantees durability and performance. Upgrade your projects with this quality component, essential for precise resistance control.