| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 7-1676966-1 |
| Power Rating: | 2 W |
| Termination Type: | Solder |
| Resistance: | 82 Ω |
| Rated Voltage: | 300 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 4 x 6.7 x 3.55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Wirewound |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP7-1676966-1 |
7-1676966-1
| Heilind Number: | AMP7-1676966-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 7-1676966-1 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic circuits with the SMW2 82R 5% Power Resistor, a high-performance surface mount component designed for optimal power dissipation. With a power rating of 2W and a resistance of 82 ohms, this wirewound resistor ensures reliable operation in demanding applications. Its compact 4 x 6.7 x 3.55 mm dimensions and solder termination make for easy installation on PCBs. Rated for up to 300V, it provides robust protection against voltage fluctuations. RoHS compliance guarantees environmental sustainability. Ideal for power management in various electronic devices, this resistor is a valuable addition to your inventory.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-1879022-3 | ![]() | |
| TE Connectivity 1879233-9 | ![]() | |
| TE Connectivity 3-1676966-5 | ![]() | |
| TE Connectivity 4-1676966-9 | ![]() | |
| TE Connectivity 6-1879021-1 | ![]() |


