| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 7-1676966-3 |
| Power Rating: | 2 W |
| Termination Type: | Solder |
| Resistance: | 100 Ω |
| Rated Voltage: | 300 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 4 x 6.7 x 3.55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Wirewound |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP7-1676966-3 |
7-1676966-3
| Heilind Number: | AMP7-1676966-3 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 7-1676966-3 |
| ECAD Model: |
Specifications
Detailed Description
Elevate your power circuitry with our SMW2 100R 5% Power Resistor, designed for high-performance applications. With a power rating of 2W and a rated voltage of 300V, this surface mount resistor ensures reliable operation even in demanding environments. Its wirewound element and solder termination type guarantee efficient power dissipation and secure connectivity. Measuring 4 x 6.7 x 3.55 mm, it offers a compact solution for space-constrained designs. Trust in the quality and precision of this component for your power management needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-1879022-3 | ![]() | |
| TE Connectivity 1879233-9 | ![]() | |
| TE Connectivity 3-1676966-5 | ![]() | |
| TE Connectivity 4-1676966-9 | ![]() | |
| TE Connectivity 6-1879021-1 | ![]() |


