| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 7-1676966-7 |
| Power Rating: | 2 W |
| Termination Type: | Solder |
| Resistance: | 150 Ω |
| Rated Voltage: | 300 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 4 x 6.7 x 3.55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Wirewound |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP7-1676966-7 |
7-1676966-7
Specifications
Detailed Description
Enhance your electronic circuits with the SMW2 150R 5% Power Resistor, a high-quality component designed for durability and performance. With a power rating of 2W and a resistance of 150Ω, it can handle demanding applications with ease. Its surface mount termination type makes installation a breeze, while its compact dimensions of 4 x 6.7 x 3.55mm ensure compatibility with various setups. This wirewound resistor is RoHS compliant, meeting environmental standards without compromising on quality. Trust in its reliability for your power regulation needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-1879011-7 | SMF2 1K0 5% | ![]() |
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-1879022-3 | ![]() | |
| TE Connectivity 1879233-9 | ![]() | |
| TE Connectivity 3-1676966-5 | ![]() | |
| TE Connectivity 4-1676966-9 | ![]() | |
| TE Connectivity 6-1879021-1 | ![]() |


