| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 7-173977-1 |
| Color: | Black |
| Series: | AMP CT |
| Amperage: | 2 A |
| Gender: | Receptacle |
| Housing Material: | Polybutylene Terephthalate - GF |
| Number of Rows: | 1 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Insulation Displacement Crimp (IDC) |
| Pitch: | .079 in, 2 mm |
| Number of Positions: | 11 |
| GPL: | 398 |
| Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
| Circuit Application: | Power & Signal |
| Sealable: | No |
| Mating Alignment: | With |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 0406 |
| Connector System: | Wire to Board |
| Mating Retention: | Without |
| Part Aliases: | 7-173977-1 |
| SKU: | AMP7-173977-1 |
7-173977-1
| Heilind Number: | AMP7-173977-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 7-173977-1 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Easily connect power and signal components with this CT MT REC ASSY 11P in sleek black. Designed for efficient cable mounting with a single row of 11 positions, it features a housing made of durable Polybutylene Terephthalate - GF. The insulation displacement crimp (IDC) termination method ensures secure connections while the 2A amperage rating supports reliable performance. Operating in a wide temperature range from -30 to 105°C (-22 to 221°F), this connector is suitable for various applications. With a pitch of 2mm (.079 in), it offers precise alignment and compatibility with wire to board systems. RoHS compliant and versatile in use, it's an essential component for your PCB assembly needs.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 58074-1 | ![]() | |
| TE Connectivity 58372-1 | ![]() |
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-292254-1 | ![]() | |
| TE Connectivity 7-292254-1 | ![]() |


