7-1879005-1

Heilind Number:AMP7-1879005-1
Manufacturer:TE Connectivity
Manufacturer Number:7-1879005-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

3520 9M1 5%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 7-1879005-1
Size Code:2512
Power Rating:1 W
Termination Type:Solder
Resistance:9.1 MΩ
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:6.4 x 3.2 x .6 mm
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:5%
Number of Terminations:2
SKU:AMP7-1879005-1

Detailed Description

Enhance your electronic projects with this high-quality Surface Mount Power Resistor. With a power rating of 1 W and a resistance of 9.1 MΩ, it's designed to deliver reliable performance in a compact 2512 size. Featuring a Thick Film element and solder termination, it's easy to integrate onto your PCB. Operating at a rated voltage of 200 V with a 5% tolerance, this resistor guarantees precision in your circuitry. Measuring 6.4 x 3.2 x .6 mm, it's perfect for space-constrained applications. Upgrade to this Surface Mount Power Resistor for efficient power management in your designs.