| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 7-1879022-1 |
| Power Rating: | 3 W |
| Termination Type: | Solder |
| Resistance: | 270 KΩ |
| Rated Voltage: | 500 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 10.5 x 5.5 x 5 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Metal Film |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP7-1879022-1 |
7-1879022-1
| Heilind Number: | AMP7-1879022-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 7-1879022-1 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with the SMF3 270K 5% Power Resistor, a high-quality component designed for optimum performance. With a power rating of 3W and a resistance of 270 KΩ, this surface mount resistor is capable of handling a wide range of applications. Its metal film element ensures durability and reliability, while the solder termination type makes for easy installation. Operating at a rated voltage of 500V, it offers exceptional power handling capabilities. RoHS compliant and measuring 10.5 x 5.5 x 5mm, this resistor is a compact yet powerful solution for your circuit design needs. Elevate your designs with the Surface Mount Resistors range.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-1879022-3 | ![]() | |
| TE Connectivity 1879233-9 | ![]() | |
| TE Connectivity 3-1676966-5 | ![]() | |
| TE Connectivity 4-1676966-9 | ![]() | |
| TE Connectivity 6-1879021-1 | ![]() |


