| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 7-1879022-3 |
| Power Rating: | 3 W |
| Termination Type: | Solder |
| Resistance: | 330 KΩ |
| Rated Voltage: | 500 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 10.5 x 5.5 x 5 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Metal Film |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP7-1879022-3 |
7-1879022-3
Specifications
Detailed Description
Enhance your electronic projects with the SMF3 330K 5% Power Resistor. With a power rating of 3 W and a resistance of 330 KΩ, this surface mount component is designed for high-performance applications. The solder termination type ensures secure and reliable connectivity, while its compact dimensions of 10.5 x 5.5 x 5 mm make it suitable for space-constrained designs. Operating at a rated voltage of 500 V and with a tolerance of 5%, this Metal Film resistor guarantees precision and stability in your circuits. RoHS compliant and offering easy surface mount installation, it's a must-have for any project requiring robust and efficient resistor solutions.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-1879022-3 | ![]() | |
| TE Connectivity 1879233-9 | ![]() | |
| TE Connectivity 3-1676966-5 | ![]() | |
| TE Connectivity 4-1676966-9 | ![]() | |
| TE Connectivity 6-1879021-1 | ![]() |


