| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 7-1879022-9 |
| Power Rating: | 3 W |
| Termination Type: | Solder |
| Resistance: | 560 KΩ |
| Rated Voltage: | 500 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 10.5 x 5.5 x 5 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Metal Film |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP7-1879022-9 |
7-1879022-9
| Heilind Number: | AMP7-1879022-9 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 7-1879022-9 |
| ECAD Model: |
Specifications
Detailed Description
Experience high performance with our SMF3 560K 5% Power Resistor, designed for efficient power distribution in electronic circuits. With a power rating of 3W and a resistance of 560KΩ, this surface mount resistor is perfect for applications requiring reliable and precise current control. Its solder termination type ensures easy installation, while its compact dimensions of 10.5 x 5.5 x 5mm make it suitable for space-constrained environments. Crafted with a metal film element, it guarantees durability and stability in operation. RoHS compliance further underscores our commitment to environmental responsibility. Trust in this essential component for your power management needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-1879022-3 | ![]() | |
| TE Connectivity 1879233-9 | ![]() | |
| TE Connectivity 3-1676966-5 | ![]() | |
| TE Connectivity 4-1676966-9 | ![]() | |
| TE Connectivity 6-1879021-1 | ![]() |


