| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 7-1879808-6 |
| Size Code: | 0603 |
| Power Rating: | .1 W |
| Termination Type: | Solder |
| Resistance: | 464 KΩ |
| Rated Voltage: | 75 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.55 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP7-1879808-6 |
7-1879808-6
| Heilind Number: | AMP7-1879808-6 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 7-1879808-6 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic circuitry with this precision 0603-size resistor. Featuring a power rating of .1W and a resistance of 464KΩ with a tolerance of .1%, this thin film element ensures accurate performance. Operating at a rated voltage of 75V, it guarantees reliable functionality even in demanding applications. With surface mount termination and compact dimensions of 1.55 x .8 x .45 mm, it offers easy integration onto PCBs. This high-quality resistor, not RoHS compliant, is perfect for applications that require precision and stability. Upgrade your design with this essential component for optimal performance.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity MS3459L28-1SZ | ![]() |


