| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 7-1879808-7 |
| Size Code: | 0603 |
| Power Rating: | .1 W |
| Termination Type: | Solder |
| Resistance: | 475 KΩ |
| Rated Voltage: | 75 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.55 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP7-1879808-7 |
7-1879808-7
| Heilind Number: | AMP7-1879808-7 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 7-1879808-7 |
| ECAD Model: |
Specifications
Detailed Description
Enhance circuit precision with this RP 1J 0.1W resistor, boasting a resistance of 475KΩ with a tolerance of 0.1%. Designed for high-performance applications, this surface mount component guarantees optimal accuracy with a low temperature coefficient of 15PPM. Its compact 0603 size and solder termination make it easy to integrate onto PCBs, while its thin film element ensures durability and reliability. With a power rating of 0.1W and a maximum voltage of 75V, it's suitable for a wide range of electronic systems. Upgrade your designs with this precision resistor, perfect for demanding environments that require stable and consistent performance.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity MS3459L28-20P | ![]() |


