7-1971793-2

Heilind Number:AMP7-1971793-2
Manufacturer:TE Connectivity
Manufacturer Number:7-1971793-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

NEW GI CONN2.5 PLUG HSG 7P BLU

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 7-1971793-2
Connector Type:Housing
Gender:Plug
Housing Material:Nylon 6/6 - GF
Number of Rows:1
Pitch:.098 in, 2.5 mm
Contact Type:Socket
Number of Positions:7
Housing Color:Blue
Operating Temperature Range:-22 - 221 °F, -30 - 105 °C
Circuit Application:Signal
Connector and Contact Terminate To:Wire & Cable
Product:Rectangular Connector Housings
SKU:AMP7-1971793-2

Detailed Description

Introducing the latest in robust connectivity solutions, this new GI CONN2.5 Plug Housing in Blue offers unparalleled performance for your signal transmission needs. With a single row design and 7 positions, it ensures seamless contact with socket connectors. Crafted from durable Nylon 6/6 - GF, it guarantees reliability in demanding environments, while its wide operating temperature range of -30 to 105 °C (-22 to 221 °F) further enhances its versatility. Ideal for wire and cable terminations, this housing is a perfect fit for heavy-duty power connector applications. With RoHS compliance, you can be confident in both its quality and environmental responsibility. Upgrade your connectivity with this essential component.