| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 7-2232546-2 |
| Series: | Grace Inertia 2.5 |
| Housing Material: | Nylon 6/6 - GF |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Termination Method: | Crimp |
| Pitch: | .098 in, 2.5 mm |
| Contact Type: | Pin |
| Contact Amperage: | 4 A |
| Number of Positions: | 7 |
| Housing Color: | Red |
| Mount Orientation: | Vertical |
| GPL: | 430 |
| Packaging: | Reel |
| Operating Temperature Range: | , |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 1 µm, 39.37 µin |
| Sealable: | No |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | L956 |
| Number of Power Positions: | 7 |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Tin |
| Connector Product Type: | Header |
| Contact Retention: | Without |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Connector and Housing Type: | Receptacle |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 7-2232546-2 |
| SKU: | AMP7-2232546-2 |
7-2232546-2
Specifications
Detailed Description
Elevate your power connectivity with our Grace Inertia 2.5 Housing Connector, a high-performance solution designed for seamless integration into your circuitry. This board-mountable connector features a robust Nylon 6/6 - GF housing in a striking red color, ensuring durability and visibility. With seven positions for crimp terminations, it offers reliable power transmission with a contact amperage of 4A. Its UL 94V-0 flammability standard compliance guarantees safety, while the Tin plating on the contact mating area ensures optimal conductivity. Perfect for appliances and other power-intensive applications, this header connector is a versatile and essential component for your projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1744423-1 | ![]() | |
| TE Connectivity 2232905-1 | ![]() | |
| TE Connectivity 2232983-1 | ![]() |


