| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 7-2007614-5 |
| Housing Material: | Thermoplastic |
| Number of Rows: | 18 |
| Mount Type: | Board Mount |
| Termination Method: | Surface Mount - Solder Ball |
| Contact Material: | Copper Alloy |
| Pitch: | .051 in, 1.3 mm |
| Voltage: | 48 V AC |
| Contact Type: | Tab |
| Row Spacing: | .079 in, 2 mm |
| Package Quantity: | 28 |
| Contact Amperage: | 1 A |
| Number of Positions: | 200 |
| Housing Color: | Natural |
| Mount Orientation: | Vertical |
| Insulation Resistance: | 18 MΩ |
| GPL: | G39 |
| Packaging: | Tray |
| Operating Temperature Range: | 32 - 212 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 29.921 µin, .76 µm |
| PCB Retention: | Without |
| PCB Contact Termination Area Plating: | Tin-Silver |
| PCB Thickness (Recommended): | 1.57 mm, .8 in |
| Connector Height: | 1.02 in, 25.95 mm |
| Sealable: | No |
| Mating Alignment: | Without |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | K180 |
| Contact Layout: | Matrix |
| Connector System: | Board to Board |
| Stackable: | Yes |
| ECCN: | EAR99 |
| Dielectric Withstanding Voltage: | 500 V DC |
| Board to Board Configuration: | Mezzanine |
| Contact Shape: | Dual Beam, Single Beam, Square |
| Mating Retention: | With |
| PCB Mount Alignment: | Without |
| Application Assembly Feature: | None |
| Header Type: | Pin Header |
| Connector Assembly Type: | PCB Mount Header |
| Stack Height: | 1.575 in, 30 mm, 36 mm, 40 mm |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 7-2007614-5 |
| SKU: | AMP7-2007614-5 |
7-2007614-5
Specifications
Detailed Description
Enhance your electronic assembly with our STEP-Z PLUG, a 25mm housing crafted from durable thermoplastic. This connector features 18 rows for efficient board mounting, with a surface mount termination method using solder balls for secure attachment. The contact area, made of copper alloy, is designed for reliability, with a contact pitch of 1.3mm for precise connectivity. Operating at a voltage of 48V AC, this connector is suitable for power and signal applications. With a natural housing color and UL 94V-0 flammability standard, it meets essential safety requirements. Gold plating on the contact mating area ensures optimal conductivity, while tin-silver plating on the PCB contact terminals offers durability. Measuring at 25.95mm in height, this vertical mount connector is stackable for added versatility in your assembly projects. Whether for commercial or industrial use, this connector is a dependable choice for seamless board-to-board connections.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1761615-1 | ![]() |


