| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 7-215083-4 |
| Series: | Micro-MaTch Industrial |
| Connector Type: | Connector Assembly |
| Gender: | Plug |
| Housing Material: | Polyester - GF |
| Termination Method: | Insulation Displacement Crimp (IDC) |
| Contact Material: | Phosphor Bronze |
| Pitch: | .05 in, 1.27 mm |
| Voltage: | 100 V AC, 100 V DC |
| Row Spacing: | 1.5 mm |
| Polarization: | With |
| Cable Type: | Ribbon Cable |
| Contact Amperage: | 1.5 A |
| Number of Positions: | 4 |
| Housing Color: | Red |
| Insulation Resistance: | 1000 MΩ |
| Profile: | Standard |
| Operating Temperature Range: | -40 - 105 °C |
| Contact Mating Area Plating: | Tin over Nickel |
| Contact Mating Area Plating Thickness: | 118.11 - 196.85 µin, 3 - 5 µm |
| Panel Mount: | Without |
| Contact Termination Plating Thickness: | 118.11 - 196.85 µin |
| Contact Underplating Material: | Nickel |
| PCB Contact Termination Area Plating: | Tin |
| Connector Height: | .27 in, 6.8 mm |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| Connector and Contact Terminate To: | Wire & Cable |
| Wire Size: | .08 - .09 mm², 28 AWG |
| Contact Design: | Press-Fit |
| Contact Transmits: | Signal (Data) |
| Connector Length: | .338 in, 8.6 mm |
| Connector System: | Cable-to-Board |
| Contact Termination Plating: | Tin over Nickel |
| Connector Product Type: | Connector |
| PCB Mount Alignment: | Without |
| Header Type: | Shrouded |
| Mating Connector Lock: | Without |
| Accepts Wire Insulation Diameter: | .035 - .039 in, .8 - 1 mm |
| Insulation Diameter: | .035 in, .9 mm |
| Contact Retention: | Press-Fit |
| Connector and Housing Type: | Male-On-Wire |
| Vacuum Tape: | Without |
| Daisy Chain: | Without |
| Ejection Latches: | Without |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 7-215083-4 |
| SKU: | AMP7-215083-4 |
7-215083-4
Specifications
Detailed Description
Experience seamless connectivity with the MICRO-MATCH MOW.04P from our Micro-MaTch Industrial series. This Plug connector assembly, featuring a robust Polyester - GF housing, offers reliable termination through Insulation Displacement Crimp (IDC) technology. With a pitch of 1.27 mm (.05 in) and a row spacing of 1.5 mm, it ensures precise and efficient signal transmission. Operating at voltages of up to 100 V AC and 100 V DC, this connector is suitable for various industrial applications. Its red housing color, along with polarization for proper alignment, enhances usability. UL 94V-0 rated for material flammability, it guarantees safety and compliance. With a contact design optimized for press-fit termination, it accommodates 28 AWG (.08 - .09 mm²) wire sizes, making it ideal for data transmission. Whether used in cable-to-board setups or other configurations, this connector, with tin over nickel plating for enhanced durability, ensures long-lasting performance even in demanding environments. Compliant with RoHS standards, it meets environmental regulations, making it a sustainable choice for your connectivity needs. With a package quantity of 250, it offers convenience and value for your projects. Elevate your connectivity solutions with this versatile and high-quality connector.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 171637-1 | MINI U-M-N-L SOCKET CONTACT | ![]() |
| TE Connectivity 2-320565-1 | TERMINAL,PIDG R 16-14 8 | ![]() |
| TE Connectivity 2-35110-1 | PIDG 12-10 R 1/4; TAPE | ![]() |
| TE Connectivity 2-36152-1 | PIDG 22-16 22-18 MIL R 6; TAPE | ![]() |
| TE Connectivity 2-520184-2 | ULTRAFAST 250 ASSY REC 22-18 TPBR LP | ![]() |
| TE Connectivity 2-521105-2 | ULTRA-FAST 187 ASY REC 22-18 TPBR | ![]() |
| TE Connectivity 328975 | PIDG R 22-16COMM 22-18MIL 1/2 | ![]() |
| TE Connectivity 33469 | TERMINAL,SOLIS R 4 1/4 | ![]() |
| TE Connectivity 33470 | TERMINAL,SOLIS R 4 5/16 | ![]() |
| TE Connectivity 34105 | SOLIS R 22-16 COMM 22-18 MIL 6 | ![]() |
| TE Connectivity 36919 | TERMINAL SOLIS RING 1/0 1/2 | ![]() |
| TE Connectivity 36934 | BODY SOLIS RING 4/0 1/2 | ![]() |
| TE Connectivity 41330 | RING 18-14 AWG TPBR | ![]() |
| TE Connectivity 52291 | TERMINAL R PG 8 5/16 | ![]() |
| TE Connectivity 640252-2 | SL-156 RECEPTACLE | ![]() |
| TE Connectivity 66102-9 | III+ PIN,24-20,30AU/FL,STRIP | ![]() |
| TE Connectivity 794617-6 | 6POS,MICRO MNL,RCPT HSG | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/28/2026 | PCN-25-252544 - Manufacturing location change. the listed part numbers will be moved from TE Speyer to TE Bydgoszcz. All other manufacturing processes will remain unchanged. | Download | |||
| 10/01/2014 | E-14-006141 - Product Improvement. Packaging improvement. For better and stable steering of the parts onto the reel during packaging (to avoid twisting of the parts on the reel). Only Width of the adhesive tape is changed, no change in material, adhesive strength etc. of the tape. There is no change in connector (form, ?t function). | Download | |||
| 08/01/2013 | Contact base material change from Phosphor Bronze to Tin brass for Male On Wire (215083) , Paddle Board (215570) and Male on Board (215464 and 338531) connector. Female contacts remain in Phosphor Bronze. | Download | |||
| 06/28/2013 | P-13-009273 - To maintain the high reliability of the actual IDC contact for the Micro-MaTch Paddle Board connector (215570) and Male-on-Board connector (215083) we will NOT make the change from Phosphor Bronze into Tin Brass. | Download | |||


