| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 7-2176070-7 |
| Size Code: | 2512 |
| Power Rating: | 2 W |
| Termination Type: | Solder |
| Resistance: | 15 KΩ |
| Rated Voltage: | 250 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 6.35 x 3.2 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP7-2176070-7 |
7-2176070-7
| Heilind Number: | AMP7-2176070-7 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 7-2176070-7 |
| ECAD Model: |
Specifications
Detailed Description
Elevate your electronic projects with this high-performance power resistor, crafted for precision and reliability. Boasting a power rating of 2 W and a resistance of 15 KΩ, it ensures optimal functionality in demanding applications. The surface mount design, measuring 6.35 x 3.2 x .55 mm, offers seamless integration onto circuit boards. With a tolerance of 1% and a rated voltage of 250 V, this resistor guarantees accurate and efficient performance. Its thick film element and solder termination type further enhance durability, making it a valuable component for any engineer or hobbyist. Non-RoHS compliant.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-2176070-7 | ![]() |


