7-2176070-8

Heilind Number:AMP7-2176070-8
Manufacturer:TE Connectivity
Manufacturer Number:7-2176070-8
ECAD Model:
3D Model

Description:

3521 16K 1% 2W

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 7-2176070-8
Size Code:2512
Power Rating:2 W
Termination Type:Solder
Resistance:16 KΩ
Rated Voltage:250 V
Mounting Style:Surface Mount
Dimensions:6.35 x 3.2 x .55 mm
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP7-2176070-8

Detailed Description

Enhance your electronic projects with this high-performance power resistor, designed for surface mount applications. With a power rating of 2 W and a resistance of 16 KΩ, it offers reliable and efficient operation. The 2512 size code and sleek dimensions of 6.35 x 3.2 x .55 mm make it easy to integrate into your circuit board. Featuring a tolerance of 1% and a rated voltage of 250 V, this thick film resistor ensures precise and stable performance. The solder termination type and surface mount mounting style streamline installation, while its RoHS compliance reflects our commitment to environmental responsibility. Perfect for a wide range of applications, this resistor is a valuable addition to any project. Elevate your designs with the quality and durability of our Surface Mount Resistors.