| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 7-2176230-1 |
| Size Code: | 2512 |
| Power Rating: | 3 W |
| Termination Type: | Solder |
| Resistance: | 560 KΩ |
| Mounting Style: | Surface Mount |
| Dimensions: | 6.35 x 3.2 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP7-2176230-1 |
7-2176230-1
| Heilind Number: | AMP7-2176230-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 7-2176230-1 |
| ECAD Model: |
Specifications
Detailed Description
Elevate your electronic projects with our high-performance power resistor. Designed for surface mount applications, this compact yet powerful component boasts a 3 W power rating, ensuring reliable performance in demanding circuitry. With a resistance of 560 KΩ and a tolerance of 5%, it offers precise and stable operation. The thick film element construction guarantees durability, while the solder termination type simplifies installation. Measuring just 6.35 x 3.2 x .55 mm, it's perfect for space-constrained designs. Trust in the quality of our RoHS-compliant surface mount resistor for your next project.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2176230-1 | ![]() | |
| TE Connectivity 35221R0JT | ![]() |


