| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 7-2176230-2 |
| Size Code: | 2512 |
| Power Rating: | 3 W |
| Termination Type: | Solder |
| Resistance: | 680 KΩ |
| Mounting Style: | Surface Mount |
| Dimensions: | 6.35 x 3.2 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP7-2176230-2 |
7-2176230-2
| Heilind Number: | AMP7-2176230-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 7-2176230-2 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuitry with this high-quality power resistor, designed for surface mount applications. With a power rating of 3W and a resistance of 680 KΩ at a tolerance of 5%, it offers reliable performance for a range of electronic projects. The thick film element ensures durability, while the solder termination type and compact 2512 size make it easy to integrate into your designs. RoHS compliant and meeting industry standards, this resistor is a must-have for any engineer or hobbyist seeking precision and efficiency in their work. Elevate your creations with the power of Surface Mount Resistors.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2176230-1 | ![]() | |
| TE Connectivity 2-2176230-7 | ![]() | |
| TE Connectivity 35221R0JT | ![]() |


