7-2176359-1

Heilind Number:AMP7-2176359-1
Manufacturer:TE Connectivity
Manufacturer Number:7-2176359-1
ECAD Model:
3D Model

Description:

RQ 0402 215R 0.1% 10PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 7-2176359-1
Size Code:0402
Power Rating:.0625 W
Termination Type:Solder
Resistance:215 Ω
Rated Voltage:50 V
Mounting Style:Surface Mount
Dimensions:1 x .5 x .3 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP7-2176359-1

Detailed Description

Enhance your electronic circuitry with this precision resistor, meticulously crafted for optimal performance. Measuring just 1 x 0.5 x 0.3 mm, it boasts a diminutive size yet packs a powerful punch with a power rating of 0.0625 W and a resistance of 215 Ω. Designed for surface mount installation, this resistor offers seamless integration into your projects. With a tolerance of 0.1% and a low temperature coefficient of 10PPM, it ensures accurate and stable operation. Whether you're a hobbyist or a professional, this resistor is a must-have for achieving precision in your designs.