7-2176365-5

Heilind Number:AMP7-2176365-5
Manufacturer:TE Connectivity
Manufacturer Number:7-2176365-5
ECAD Model:
3D Model

Description:

RQ 0603 237R 0.1% 10PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 7-2176365-5
Size Code:0603
Power Rating:.15 W
Termination Type:Solder
Resistance:237 Ω
Rated Voltage:75 V
Mounting Style:Surface Mount
Dimensions:1.55 x .8 x .45 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP7-2176365-5

Detailed Description

Enhance the precision and reliability of your electronic circuits with our RQ 0603 237R resistor. This high-quality component boasts a tolerance of 0.1% and a resistance of 237 ohms, ensuring accurate and consistent performance. With a power rating of .15W and a rated voltage of 75V, it's suitable for a wide range of applications. Its compact 0603 size and surface mount design make it easy to integrate into your projects. Crafted with a thin film element, this resistor guarantees durability and stability. Trust in its 10PPM temperature coefficient and two solder terminations for dependable operation. Elevate your electronic designs with this essential component, ideal for demanding industrial and commercial environments.