7-2176366-0

Heilind Number:AMP7-2176366-0
Manufacturer:TE Connectivity
Manufacturer Number:7-2176366-0
ECAD Model:
3D Model

Description:

RQ 0603 2K26 0.1% 10PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 7-2176366-0
Size Code:0603
Power Rating:.15 W
Termination Type:Solder
Resistance:2.26 KΩ
Rated Voltage:75 V
Mounting Style:Surface Mount
Dimensions:1.55 x .8 x .45 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP7-2176366-0

Detailed Description

Illuminate your circuits with the precision and reliability of this 0603 thin film surface mount resistor. With a resistance of 2.26 KΩ, tolerance of .1%, and low temperature coefficient of 10PPM, this component ensures accurate performance in your electronic designs. Operating at a rated voltage of 75 V and power rating of .15 W, it's suitable for various applications. The compact 1.55 x .8 x .45 mm dimensions and solder termination make for easy integration onto PCBs. Crafted for quality, this resistor guarantees stable and efficient operation, making it a valuable asset in your assembly process.