7-2176366-3

Heilind Number:AMP7-2176366-3
Manufacturer:TE Connectivity
Manufacturer Number:7-2176366-3
ECAD Model:
3D Model

Description:

RQ 0603 2K43 0.1% 10PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 7-2176366-3
Size Code:0603
Power Rating:.15 W
Termination Type:Solder
Resistance:2.43 KΩ
Rated Voltage:75 V
Mounting Style:Surface Mount
Dimensions:1.55 x .8 x .45 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP7-2176366-3

Detailed Description

Elevate your circuitry with this precision thin film resistor, ideal for high-performance applications. With a resistance of 2.43 KΩ and a tight tolerance of 0.1%, this component ensures reliable and accurate signal control. Operating at a rated voltage of 75 V and with a power rating of .15 W, it offers robust performance in demanding environments. The surface mount design, measuring 1.55 x .8 x .45 mm, allows for seamless integration onto PCBs. Crafted for durability, it features a solder termination and RoHS compliance. Meet your exacting electronic needs with this exceptional surface mount resistor.