7-2176366-5

Heilind Number:AMP7-2176366-5
Manufacturer:TE Connectivity
Manufacturer Number:7-2176366-5
ECAD Model:
3D Model

Description:

RQ 0603 2K55 0.1% 10PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 7-2176366-5
Size Code:0603
Power Rating:.15 W
Termination Type:Solder
Resistance:2.55 KΩ
Rated Voltage:75 V
Mounting Style:Surface Mount
Dimensions:1.55 x .8 x .45 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP7-2176366-5

Detailed Description

Enhance precision in your electronic applications with this high-quality thin film resistor. With a resistance value of 2.55 KΩ and a tolerance of 0.1%, this component ensures accurate and reliable performance. Operating at a rated voltage of 75 V and a power rating of .15 W, it is suitable for a wide range of circuitry. Its compact 0603 size and surface mount design make for easy installation, while its low temperature coefficient of 10PPM guarantees stability in varying environmental conditions. Trust in the durability and efficiency of this resistor for your projects, meeting the demands of modern electronics with excellence.