| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 7-2176371-3 |
| Size Code: | 0603 |
| Power Rating: | .15 W |
| Termination Type: | Solder |
| Resistance: | 26.1 KΩ |
| Rated Voltage: | 75 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.55 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP7-2176371-3 |
7-2176371-3
| Heilind Number: | AMP7-2176371-3 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 7-2176371-3 |
| ECAD Model: |
Specifications
Detailed Description
Achieve precise resistance in your electronic circuit with our RQ 0603 surface mount resistor. This high-quality component boasts a resistance of 26.1 KΩ with a tolerance of .1%, ensuring accurate performance. Operating at a rated voltage of 75 V and a power rating of .15 W, it is suitable for a variety of applications. The thin film element construction and 10PPM temperature coefficient guarantee reliability and stability over time. With Solder termination and a compact 0603 size, it's easy to integrate into your design. Trust in this RoHS-compliant resistor for consistent and long-lasting functionality in your projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity MS3456L32-3S | ![]() | |
| TE Connectivity MS3459KT36-3S | ![]() | |
| TE Connectivity 7-2176367-3 | ![]() |


