| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 7-2176371-7 |
| Size Code: | 0603 |
| Power Rating: | .15 W |
| Termination Type: | Solder |
| Resistance: | 28.7 KΩ |
| Rated Voltage: | 75 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.55 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP7-2176371-7 |
7-2176371-7
| Heilind Number: | AMP7-2176371-7 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 7-2176371-7 |
| ECAD Model: |
Specifications
Detailed Description
Elevate your precision electronics with this high-performance 0603 surface mount resistor. Designed for optimal power efficiency, it boasts a resistance rating of 28.7 KΩ with a tight tolerance of 0.1% and low temperature coefficient of 10PPM. Operating at a maximum voltage of 75 V, it ensures reliable functionality in a variety of applications. Its compact dimensions of 1.55 x 0.8 x 0.45 mm and solder termination make it easy to integrate onto PCBs. Crafted with a thin film element, it guarantees accuracy and stability in circuitry. Ideal for industrial and electronic devices, this resistor offers precision and performance you can trust.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity MS3456L32-3S | ![]() | |
| TE Connectivity MS3459KT36-3S | ![]() | |
| TE Connectivity 7-2176367-7 | ![]() |


