| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 7-2176373-2 |
| Size Code: | 0805 |
| Power Rating: | .2 W |
| Termination Type: | Solder |
| Resistance: | 54.9 Ω |
| Rated Voltage: | 100 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .5 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP7-2176373-2 |
7-2176373-2
| Heilind Number: | AMP7-2176373-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 7-2176373-2 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with this high-precision thin film resistor. With a resistance of 54.9 ohms and a tolerance of 0.1%, it boasts exceptional accuracy and reliability. Operating at a rated voltage of 100V with a power rating of 0.2W, this surface mount resistor is perfect for demanding applications. Its compact 0805 size and solder termination make it easy to install, while RoHS compliance ensures environmentally friendly manufacturing. Trust in the quality of this component for consistent performance in your designs.


