| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 7-2176375-9 |
| Size Code: | 0805 |
| Power Rating: | .2 W |
| Termination Type: | Solder |
| Resistance: | 7.5 KΩ |
| Rated Voltage: | 100 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .5 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP7-2176375-9 |
7-2176375-9
| Heilind Number: | AMP7-2176375-9 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 7-2176375-9 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuitry with this cutting-edge 0805 surface mount resistor. Boasting a precision tolerance of 0.1% and a low temperature coefficient of 10PPM, this thin film resistor guarantees accurate and stable performance. With a resistance of 7.5 KΩ and a power rating of 0.2 W, it is ideal for demanding applications. Measuring just 2 x 1.25 x 0.5 mm, it is compact yet powerful. Designed for easy installation with solder termination, it is suitable for surface mount mounting. Operating at a rated voltage of 100 V, it ensures reliable operation in various electronic systems. Upgrade your design with this high-quality component, perfect for achieving optimal performance in your projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity MS3456L32-3S | ![]() | |
| TE Connectivity MS3459KT36-3S | ![]() | |
| TE Connectivity 7-2176380-9 | ![]() |


