7-2176376-9

Heilind Number:AMP7-2176376-9
Manufacturer:TE Connectivity
Manufacturer Number:7-2176376-9
ECAD Model:
3D Model

Description:

RQ 0805 80K6 0.1% 10PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 7-2176376-9
Size Code:0805
Power Rating:.2 W
Termination Type:Solder
Resistance:80.6 KΩ
Rated Voltage:100 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .5 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP7-2176376-9

Detailed Description

Enhance precision in your electronic applications with this high-quality RQ 0805 resistor. With a resistance of 80.6 KΩ and a tolerance of 0.1%, it ensures accurate performance even in demanding environments. The thin film element guarantees reliable operation, while the 10PPM temperature coefficient and 100 V rated voltage offer excellent stability. Designed for surface mount installation, this resistor is compact, measuring just 2 x 1.25 x 0.5 mm, making it suitable for space-constrained setups. Trust in its .2 W power rating and solder termination for efficient and secure connectivity. Ideal for a wide range of applications, this RoHS-compliant component is a valuable addition to any project requiring precise resistance control.