7-2176379-2

Heilind Number:AMP7-2176379-2
Manufacturer:TE Connectivity
Manufacturer Number:7-2176379-2
ECAD Model:
3D Model

Description:

RQ 0805 590R 0.1% 10PPM 5K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 7-2176379-2
Size Code:0805
Power Rating:.2 W
Termination Type:Solder
Resistance:590 Ω
Rated Voltage:100 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .5 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP7-2176379-2

Detailed Description

Achieve precise resistance values with our RQ 0805 resistor, meticulously crafted for high-performance applications. With a resistance of 590 ohms and a tolerance of 0.1%, this thin film resistor guarantees accuracy in your circuitry. Operating at a power rating of 0.2 W and a rated voltage of 100 V, it offers reliable performance in demanding environments. Designed for surface mount installation, it features solder termination for easy integration. With a compact size of 2 x 1.25 x 0.5 mm, it saves space on your PCB. Trust in the quality of our precision resistor for consistent and efficient electronic systems.