7-2176380-2

Heilind Number:AMP7-2176380-2
Manufacturer:TE Connectivity
Manufacturer Number:7-2176380-2
ECAD Model:
3D Model

Description:

RQ 0805 6K34 0.1% 10PPM 5K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 7-2176380-2
Size Code:0805
Power Rating:.2 W
Termination Type:Solder
Resistance:6.34 KΩ
Rated Voltage:100 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .5 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP7-2176380-2

Detailed Description

Enhance precision in your electronic projects with this high-quality surface mount resistor. Measuring 0805 in size, with dimensions of 2 x 1.25 x .5 mm, it boasts a power rating of .2 W and a resistance of 6.34 KΩ, ensuring reliable performance. With a tolerance of .1% and a low temperature coefficient of 10PPM, it guarantees accuracy in your circuit design. Operating at a rated voltage of 100 V, this thin film resistor is perfect for demanding applications where precision is key. Its solder termination and surface mount mounting style make it easy to integrate into your PCB layout. Trust in this resistor to deliver consistent and stable performance, meeting your exacting requirements.