| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 7-2176380-3 |
| Size Code: | 0805 |
| Power Rating: | .2 W |
| Termination Type: | Solder |
| Resistance: | 6.49 KΩ |
| Rated Voltage: | 100 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .5 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP7-2176380-3 |
7-2176380-3
| Heilind Number: | AMP7-2176380-3 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 7-2176380-3 |
| ECAD Model: |
Specifications
Detailed Description
Enhance the precision and reliability of your electronic circuitry with our RQ 0805 thin film resistor. With a resistance of 6.49 KΩ and a tolerance of 0.1%, this surface mount component offers optimal performance for your application. Operating at a power rating of .2 W and a rated voltage of 100 V, it guarantees stable operation even in demanding conditions. The small 0805 package size of 2 x 1.25 x .5 mm makes it suitable for compact designs, while the solder termination ensures easy installation. Trust in the quality of our RoHS-compliant chip resistor for consistent and accurate results in your projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity MS3456L32-3S | ![]() | |
| TE Connectivity MS3459KS28-9SW | ![]() | |
| TE Connectivity MS3459KT36-3S | ![]() | |
| TE Connectivity 7-2176375-3 | ![]() |


