| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 7-2176385-9 |
| Size Code: | 1206 |
| Power Rating: | .4 W |
| Termination Type: | Solder |
| Resistance: | 7.5 KΩ |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 3.1 x 1.55 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP7-2176385-9 |
7-2176385-9
| Heilind Number: | AMP7-2176385-9 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 7-2176385-9 |
| ECAD Model: |
Specifications
Detailed Description
Achieve precise resistance with this high-quality 1206 surface mount resistor. With a resistance rating of 7.5 KΩ and a tolerance of .1%, it offers exceptional accuracy for your electronic projects. Designed for reliability, it has a power rating of .4 W and a maximum rated voltage of 200 V. The thin film element ensures consistent performance, while the solder termination type makes installation easy. RoHS compliant and with a low temperature coefficient of 10PPM, this resistor is ideal for applications requiring stable resistance values. Its compact 3.1 x 1.55 x .55 mm dimensions make it suitable for space-constrained PCB layouts. Trust in the quality of this precision resistor for your circuit design needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity MS3456L32-3S | ![]() | |
| TE Connectivity 7-2176390-9 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 01/05/2024 | PCN-23-188797 - Revision Adjustment. The power rating is improved from 0.4W to 0.5W, no other changes to the product were made to achieve this. | Download | |||


