7-2176386-6

Heilind Number:AMP7-2176386-6
Manufacturer:TE Connectivity
Manufacturer Number:7-2176386-6
ECAD Model:
3D Model

Description:

RQ 1206 75K 0.1% 10PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 7-2176386-6
Size Code:1206
Power Rating:.4 W
Termination Type:Solder
Resistance:75 KΩ
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:3.1 x 1.55 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP7-2176386-6

Detailed Description

Enhance the precision and performance of your electronic circuits with this RQ 1206 surface mount resistor. With a resistance rating of 75KΩ, tolerance of 0.1%, and low temperature coefficient of 10PPM, it ensures accurate and stable operation. The thin film technology guarantees high reliability, making it ideal for critical applications. Operating at a power rating of 0.4W and a maximum voltage of 200V, it offers robust performance in a compact 1206 package. Featuring solder termination and RoHS compliance, it is easy to integrate and environmentally friendly. Upgrade your designs with this high-quality component, essential for achieving optimal circuit functionality.