7-2176400-6

Heilind Number:AMP7-2176400-6
Manufacturer:TE Connectivity
Manufacturer Number:7-2176400-6
ECAD Model:
3D Model

Description:

3540 1K3 1%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 7-2176400-6
Power Rating:4 W
Termination Type:Solder
Resistance:1.3 KΩ
Rated Voltage:250 V
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP7-2176400-6

Detailed Description

Enhance your electronic projects with this high-performance power resistor, boasting a 4 W power rating and a robust surface mount design for easy installation. With a resistance of 1.3 KΩ and a rated voltage of 250 V, it ensures reliable and efficient operation. Constructed with thick film technology and offering a tolerance of 1%, this resistor guarantees precision in your circuitry. Perfect for a variety of applications, it features solder termination and complies with RoHS regulations for environmentally friendly manufacturing. Upgrade your components with this essential power resistor for optimal performance.