7-2176400-7

Heilind Number:AMP7-2176400-7
Manufacturer:TE Connectivity
Manufacturer Number:7-2176400-7
ECAD Model:
3D Model

Description:

3540 1K5 1%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 7-2176400-7
Power Rating:4 W
Termination Type:Solder
Resistance:1.5 KΩ
Rated Voltage:250 V
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP7-2176400-7

Detailed Description

Enhance your electronic circuitry with this high-performance Surface Mount Power Resistor. Featuring a robust power rating of 4 W and a resistance of 1.5 KΩ, it ensures reliable operation even under demanding conditions. Designed for easy installation with its solder termination type, this resistor is perfect for surface mount applications. With a rated voltage of 250 V and a tolerance of 1%, it offers precise and stable performance. Trust in its thick film element technology for efficient power handling. Whether you're working on industrial machinery or consumer electronics, this component is a versatile solution for your power management needs. Please note that it is not RoHS-compliant.