| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 7-2176406-3 |
| Power Rating: | 6 W |
| Termination Type: | Solder |
| Resistance: | 1 KΩ |
| Rated Voltage: | 300 V |
| Mounting Style: | Surface Mount |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP7-2176406-3 |
7-2176406-3
| Heilind Number: | AMP7-2176406-3 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 7-2176406-3 |
| ECAD Model: |
Specifications
Detailed Description
Upgrade your electronic circuits with this high-performance power resistor. With a power rating of 6 W, it ensures reliable operation even under demanding conditions. Featuring a surface mount design and two solder terminations, installation is quick and easy. The thick film element offers precision and stability, with a tolerance of 1%. Rated for 300 V, it provides excellent voltage regulation. The 1 KΩ resistance is ideal for a wide range of applications. Trust in the quality of this RoHS-compliant component for your next project.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 8-2176406-0 | ![]() |


